105-1050-001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 629
Unit Price: 56,41000 Kč
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: 48,41542 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 0
Unit Price: 1 026,61000 Kč
Datasheet
Tip Jack Connector Standard Tip Turret Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-1050-001

DigiKey Part Number
J126-ND
Manufacturer
Manufacturer Product Number
105-1050-001
Description
CONN TIP JACK TURRET BLUE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Blue
Wire Gauge
-
Contact Finish
Silver
Contact Material
Beryllium Copper
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00035,25875 Kč105 776,25 Kč
Unit Price without VAT:35,25875 Kč
Unit Price with VAT:42,66309 Kč