Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6035 | |
|---|---|
DigiKey Part Number | 36-6035-ND |
Manufacturer | |
Manufacturer Product Number | 6035 |
Description | CONN TIP JACK TURRET BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,41542 Kč | 24 207,71 Kč |
| Unit Price without VAT: | 48,41542 Kč |
|---|---|
| Unit Price with VAT: | 58,58266 Kč |





