
105-0610-001 | |
|---|---|
DigiKey Part Number | J339-ND |
Manufacturer | |
Manufacturer Product Number | 105-0610-001 |
Description | CONN TIP JACK TURRET BLUE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Blue |
Datasheet | Datasheet |
EDA/CAD Models | 105-0610-001 Models |
Category | Termination Turret |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Mating End Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Silver |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,92300 Kč | 539,23 Kč |
| 25 | 50,53800 Kč | 1 263,45 Kč |
| 50 | 48,12740 Kč | 2 406,37 Kč |
| 100 | 45,82600 Kč | 4 582,60 Kč |
| 300 | 42,40687 Kč | 12 722,06 Kč |
| 500 | 40,90578 Kč | 20 452,89 Kč |
| 1 000 | 38,95423 Kč | 38 954,23 Kč |
| 2 500 | 36,51737 Kč | 91 293,43 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |








