Tip Jack Connector Standard Tip Turret Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0607-001

DigiKey Part Number
J338-ND
Manufacturer
Manufacturer Product Number
105-0607-001
Description
CONN TIP JACK TURRET YELLOW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Yellow
Datasheet
 Datasheet
EDA/CAD Models
105-0607-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Turret
Manufacturer
Cinch Connectivity Solutions Johnson
Insulation
Mating End Insulated
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Finish
Silver
Type
Tip Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Tip
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,92300 Kč539,23 Kč
2550,53800 Kč1 263,45 Kč
5048,12740 Kč2 406,37 Kč
10045,82600 Kč4 582,60 Kč
30042,40687 Kč12 722,06 Kč
50040,90578 Kč20 452,89 Kč
1 00038,95423 Kč38 954,23 Kč
2 50036,51737 Kč91 293,43 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč