Tip Jack Connector Standard Tip Threaded and Turret Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip Jack Connector Standard Tip Threaded and Turret Blue
Who is Pomona Electronics?

3542-6

DigiKey Part Number
501-1936-ND
Manufacturer
Manufacturer Product Number
3542-6
Description
CONN TIP JACK THRD BLUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Threaded and Turret Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded and Turret
Manufacturer
Pomona Electronics
Insulation
Mating End Insulated
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Gold
Type
Tip Jack
Contact Material
Brass
Gender
Female
Body Material
Polycarbonate (PC)
Plug/Mating Plug Diameter
Standard Tip
Operating Temperature
115°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč