
6366 | |
|---|---|
DigiKey Part Number | 1528-6366-ND |
Manufacturer | |
Manufacturer Product Number | 6366 |
Description | ADAFRUIT 2.13 250X122 QUAD-COLOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Black, Red, White, Yellow TFT - Electronic Paper Display (EPD) SPI 2.13" (54.10mm) 250 x 122 |
Category | Backlight Without Backlight |
Manufacturer Adafruit Industries LLC | Dot Pixels 250 x 122 |
Packaging Bulk | Interface SPI |
Part Status Active | Controller Type JD79661 |
Display Type TFT - Electronic Paper Display (EPD) | Graphics Color Black, Red, White, Yellow |
Touchscreen Non-Touch | Background Color White |
Diagonal Screen Size 2.13" (54.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |







