Parametric Equivalent
Parametric Equivalent

BU-P3542-5 | |
|---|---|
DigiKey Part Number | 314-BU-P3542-5-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3542-5 |
Description | PIN TIP JACK, GREEN 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Gold Plating | |
Operating Temperature | -50°C ~ 170°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 026,61000 Kč | 1 026,61 Kč |
| Unit Price without VAT: | 1 026,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 242,19810 Kč |








