Tip Jack Connector Standard Tip Turret Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6033

DigiKey Part Number
36-6033-ND
Manufacturer
Manufacturer Product Number
6033
Description
CONN TIP JACK TURRET GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Keystone Electronics
Termination
Turret
Packaging
Bulk
Insulation
Mating End Insulated
Part Status
Active
Color
Green
Type
Tip Jack
Contact Finish
Silver
Gender
Female
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
Standard Tip
Body Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Factory Stock: 979
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1070,88900 Kč708,89 Kč
2563,67440 Kč1 591,86 Kč
10054,34280 Kč5 434,28 Kč
50048,29540 Kč24 147,70 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč