
6031 | |
|---|---|
DigiKey Part Number | 36-6031-ND |
Manufacturer | |
Manufacturer Product Number | 6031 |
Description | CONN TIP JACK TURRET RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Red |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color Red |
Type Tip Jack | Contact Finish Silver |
Gender Female | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 25 | 63,27120 Kč | 1 581,78 Kč |
| 100 | 54,00060 Kč | 5 400,06 Kč |
| 500 | 48,29582 Kč | 24 147,91 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |






