
BU-P3542-0 | |
|---|---|
DigiKey Part Number | 314-1152-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3542-0 |
Description | CONN TIP JACK TURRET BLACK 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Black |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Mueller Electric Co | Insulation Mating End Insulated |
Series | Color Black |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Type Tip Jack | Body Material Brass, Gold Plating |
Gender Female | Operating Temperature -50°C ~ 105°C |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3542-0 | Pomona Electronics | 6 282 | 501-1091-ND | 109,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,97000 Kč | 1 063,97 Kč |
| 10 | 936,30100 Kč | 9 363,01 Kč |
| 25 | 898,71440 Kč | 22 467,86 Kč |
| 100 | 871,83910 Kč | 87 183,91 Kč |
| Unit Price without VAT: | 1 063,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 287,40370 Kč |




