


LP2032SM-JJ-GTR | |
|---|---|
DigiKey Part Number | LP2032SM-JJ-GTR-ND - Tape & Reel (TR) LP2032SM-JJ-GCT-ND - Cut Tape (CT) LP2032SM-JJ-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2032SM-JJ-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | LP2032SM-JJ-GTR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.185" (4.70mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 280°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 50 | 23,98820 Kč | 1 199,41 Kč |
| 100 | 22,68200 Kč | 2 268,20 Kč |
| 250 | 21,06268 Kč | 5 265,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 19,62403 Kč | 11 774,42 Kč |
| 1 200 | 18,55488 Kč | 22 265,86 Kč |
| 1 800 | 17,95656 Kč | 32 321,81 Kč |
| 3 000 | 17,23019 Kč | 51 690,57 Kč |
| 4 200 | 16,76800 Kč | 70 425,60 Kč |
| 6 000 | 16,29147 Kč | 97 748,82 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |












