


BU2032SM-JJ-MINI-GTR | |
|---|---|
DigiKey Part Number | BU2032SM-JJ-MINI-GTR-ND - Tape & Reel (TR) BU2032SM-JJ-MINI-GCT-ND - Cut Tape (CT) BU2032SM-JJ-MINI-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-JJ-MINI-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-JJ-MINI-GTR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.205" (5.20mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 280°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 50 | 19,57440 Kč | 978,72 Kč |
| 100 | 18,50760 Kč | 1 850,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 16,72580 Kč | 5 854,03 Kč |
| 700 | 15,81420 Kč | 11 069,94 Kč |
| 1 050 | 15,30434 Kč | 16 069,56 Kč |
| 1 750 | 14,68528 Kč | 25 699,24 Kč |
| 2 450 | 14,29124 Kč | 35 013,54 Kč |
| 3 500 | 13,88514 Kč | 48 597,99 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











