


BU2032SM-JJ-GTR | |
|---|---|
DigiKey Part Number | BU2032SM-JJ-GTR-ND - Tape & Reel (TR) BU2032SM-JJ-GCT-ND - Cut Tape (CT) BU2032SM-JJ-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-JJ-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-JJ-GTR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.210" (5.33mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 280°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 50 | 18,68400 Kč | 934,20 Kč |
| 100 | 17,66560 Kč | 1 766,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,33275 Kč | 6 133,10 Kč |
| 800 | 14,49703 Kč | 11 597,62 Kč |
| 1 200 | 14,02982 Kč | 16 835,78 Kč |
| 2 000 | 13,46224 Kč | 26 924,48 Kč |
| 2 800 | 13,10103 Kč | 36 682,88 Kč |
| 4 000 | 12,72873 Kč | 50 914,92 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |












