


BHSD-2032-SM | |
|---|---|
DigiKey Part Number | BHSD-2032-SMTR-ND - Tape & Reel (TR) BHSD-2032-SMCT-ND - Cut Tape (CT) BHSD-2032-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHSD-2032-SM |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHSD-2032-SM Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Series | Mounting Type PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.187" (4.75mm) |
Battery Type, Function Coin Cell, Holder | Operating Temperature -40°C ~ 280°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 50 | 25,73940 Kč | 1 286,97 Kč |
| 100 | 24,33670 Kč | 2 433,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,75603 Kč | 8 702,41 Kč |
| 800 | 20,57069 Kč | 16 456,55 Kč |
| 1 200 | 19,90750 Kč | 23 889,00 Kč |
| 2 000 | 19,10220 Kč | 38 204,40 Kč |
| 2 800 | 18,58968 Kč | 52 051,10 Kč |
| 4 000 | 18,06143 Kč | 72 245,72 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |













