



BHX1-2032-SM | |
|---|---|
DigiKey Part Number | BHX1-2032-SM-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-2032-SM |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-2032-SM Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.170" (4.33mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 50 | 14,17360 Kč | 708,68 Kč |
| 100 | 13,40300 Kč | 1 340,30 Kč |
| 250 | 12,44676 Kč | 3 111,69 Kč |
| 500 | 11,76854 Kč | 5 884,27 Kč |
| 1 000 | 11,12705 Kč | 11 127,05 Kč |
| 3 000 | 10,18165 Kč | 30 544,95 Kč |
| 5 000 | 9,76982 Kč | 48 849,10 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











