



BHX1-2032-PC | |
|---|---|
DigiKey Part Number | BHX1-2032-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-2032-PC |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-2032-PC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.164" (4.17mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 50 | 15,08500 Kč | 754,25 Kč |
| 100 | 14,26390 Kč | 1 426,39 Kč |
| 300 | 13,05097 Kč | 3 915,29 Kč |
| 500 | 12,52320 Kč | 6 261,60 Kč |
| 1 000 | 11,84098 Kč | 11 840,98 Kč |
| 2 500 | 10,99573 Kč | 27 489,33 Kč |
| 5 000 | 10,39653 Kč | 51 982,65 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |










