Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-74G-5-P

DigiKey Part Number
2057-BH-74G-5-P-ND
Manufacturer
Manufacturer Product Number
BH-74G-5-P
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BH-74G-5-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.209" (5.30mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 473
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1015,68600 Kč156,86 Kč
5013,77040 Kč688,52 Kč
10013,01880 Kč1 301,88 Kč
30011,91357 Kč3 574,07 Kč
50011,43132 Kč5 715,66 Kč
1 00010,80851 Kč10 808,51 Kč
2 50010,03696 Kč25 092,40 Kč
5 0009,49009 Kč47 450,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč