


BHSD-2032-L | |
|---|---|
DigiKey Part Number | BHSD-2032-L-ND |
Manufacturer | |
Manufacturer Product Number | BHSD-2032-L |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHSD-2032-L Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Series | Mounting Type PCB, Surface Mount |
Packaging Tray | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.197" (5.00mm) |
Battery Type, Function Coin Cell, Holder | Operating Temperature -40°C ~ 280°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 50 | 26,60860 Kč | 1 330,43 Kč |
| 100 | 25,15980 Kč | 2 515,98 Kč |
| 300 | 23,02150 Kč | 6 906,45 Kč |
| 500 | 22,09032 Kč | 11 045,16 Kč |
| 1 000 | 20,88692 Kč | 20 886,92 Kč |
| 2 500 | 19,39577 Kč | 48 489,42 Kč |
| 5 000 | 18,33894 Kč | 91 694,70 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |






