


MPQ2286GLE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2286GLE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2286GLE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2286GLE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2286GLE-0000-AEC1-P |
Description | IC REG BUCK ADJ 12A 18QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.206V 1 Output 12A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2286GLE-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 92,55900 Kč | 925,59 Kč |
| 25 | 85,45360 Kč | 2 136,34 Kč |
| 100 | 77,63590 Kč | 7 763,59 Kč |
| 250 | 74,53452 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,65988 Kč | 35 829,94 Kč |
| 1 000 | 69,81016 Kč | 69 810,16 Kč |
| 1 500 | 68,88394 Kč | 103 325,91 Kč |
| 2 500 | 67,85756 Kč | 169 643,90 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |











