Direct



MPQ2286GLE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2286GLE-0000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2286GLE-0000-AEC1-Z |
Description | IC REG BUCK PROG 12A 18QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.206V 1 Output 12A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2286GLE-0000-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 62,43953 Kč | 312 197,65 Kč |
| Unit Price without VAT: | 62,43953 Kč |
|---|---|
| Unit Price with VAT: | 75,55183 Kč |









