Low-Side Gate Driver IC Inverting, Non-Inverting 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27614QDSGRQ1

DigiKey Part Number
296-UCC27614QDSGRQ1TR-ND - Tape & Reel (TR)
296-UCC27614QDSGRQ1CT-ND - Cut Tape (CT)
296-UCC27614QDSGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27614QDSGRQ1
Description
AUTOMOTIVE 10A/10A SINGLE-CHANNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 26V
Logic Voltage - VIL, VIH
1.2V, 1.8V
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
4.5ns, 4ns
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,67500 Kč276,75 Kč
2525,17240 Kč629,31 Kč
10022,42590 Kč2 242,59 Kč
25021,11392 Kč5 278,48 Kč
50020,32438 Kč10 162,19 Kč
1 00019,67387 Kč19 673,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,87069 Kč56 612,07 Kč
6 00018,47761 Kč110 865,66 Kč
9 00018,28079 Kč164 527,11 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč