
DMT3020LFDBQ-7 | |
|---|---|
DigiKey Part Number | 31-DMT3020LFDBQ-7TR-ND - Tape & Reel (TR) 31-DMT3020LFDBQ-7CT-ND - Cut Tape (CT) 31-DMT3020LFDBQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LFDBQ-7 |
Description | MOSFET 2N-CH 30V 7.7A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.7A (Ta) 700mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 393pF @ 15V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 500 | 5,78284 Kč | 2 891,42 Kč |
| 1 000 | 5,21044 Kč | 5 210,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48272 Kč | 13 448,16 Kč |
| 6 000 | 4,11620 Kč | 24 697,20 Kč |
| 9 000 | 3,92950 Kč | 35 365,50 Kč |
| 15 000 | 3,71964 Kč | 55 794,60 Kč |
| 21 000 | 3,59538 Kč | 75 502,98 Kč |
| 30 000 | 3,47464 Kč | 104 239,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










