
CAVC1T45QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-CAVC1T45QDCKRQ1TR-ND - Tape & Reel (TR) 296-CAVC1T45QDCKRQ1CT-ND - Cut Tape (CT) 296-CAVC1T45QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAVC1T45QDCKRQ1 |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 3.6 V | |
Voltage - VCCB | 1.08 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 250 | 7,80704 Kč | 1 951,76 Kč |
| 500 | 7,46352 Kč | 3 731,76 Kč |
| 1 000 | 7,35707 Kč | 7 357,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,83163 Kč | 20 494,89 Kč |
| 6 000 | 6,66071 Kč | 39 964,26 Kč |
| 9 000 | 6,57510 Kč | 59 175,90 Kč |
| 15 000 | 6,48023 Kč | 97 203,45 Kč |
| 21 000 | 6,42484 Kč | 134 921,64 Kč |
| 30 000 | 6,37151 Kč | 191 145,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |








