


NCV8130BMX080TCG | |
|---|---|
DigiKey Part Number | 488-NCV8130BMX080TCGTR-ND - Tape & Reel (TR) 488-NCV8130BMX080TCGCT-ND - Cut Tape (CT) 488-NCV8130BMX080TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8130BMX080TCG |
Description | IC REG LINEAR 0.8V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 300mA | |
Current - Output | ||
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 250 | 3,42772 Kč | 856,93 Kč |
| 500 | 3,25510 Kč | 1 627,55 Kč |
| 1 000 | 3,11337 Kč | 3 113,37 Kč |
| 2 500 | 2,98776 Kč | 7 469,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,78971 Kč | 13 948,55 Kč |
| 10 000 | 2,71760 Kč | 27 176,00 Kč |
| 15 000 | 2,68147 Kč | 40 222,05 Kč |
| 25 000 | 2,64146 Kč | 66 036,50 Kč |
| 35 000 | 2,61806 Kč | 91 632,10 Kč |
| 50 000 | 2,59558 Kč | 129 779,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








