MPQ2246GQE-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 89,03000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2246GQE-AEC1-Z

DigiKey Part Number
1589-MPQ2246GQE-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2246GQE-AEC1-Z
Description
6V, 6A, CONFIGURABLE-FREQUENCY,
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ2246GQE-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00043,43814 Kč217 190,70 Kč
Manufacturers Standard Package
Unit Price without VAT:43,43814 Kč
Unit Price with VAT:52,56015 Kč