Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8130BMX150TCG

DigiKey Part Number
488-NCV8130BMX150TCGTR-ND - Tape & Reel (TR)
488-NCV8130BMX150TCGCT-ND - Cut Tape (CT)
488-NCV8130BMX150TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8130BMX150TCG
Description
IC REG LINEAR 1.5V 300MA 6-XDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.175V @ 300mA
Current - Output
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,45900 Kč54,59 Kč
254,85480 Kč121,37 Kč
1004,19540 Kč419,54 Kč
2503,87876 Kč969,69 Kč
5003,68808 Kč1 844,04 Kč
1 0003,53144 Kč3 531,44 Kč
2 5003,36598 Kč8 414,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,26624 Kč16 331,20 Kč
10 0003,18410 Kč31 841,00 Kč
15 0003,14298 Kč47 144,70 Kč
25 0003,09742 Kč77 435,50 Kč
35 0003,07080 Kč107 478,00 Kč
50 0003,04519 Kč152 259,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč