
MPM3612GLQ-P | |
|---|---|
DigiKey Part Number | 1589-MPM3612GLQ-PTR-ND - Tape & Reel (TR) 1589-MPM3612GLQ-PCT-ND - Cut Tape (CT) 1589-MPM3612GLQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3612GLQ-P |
Description | 3V TO 22V INPUT, 1A, ULTRA LOW 5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 21.6V 1A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3612GLQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-FLGA Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 10-LGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 Kč | 40,20 Kč |
| 5 | 38,61800 Kč | 193,09 Kč |
| 10 | 38,01500 Kč | 380,15 Kč |
| 25 | 37,19400 Kč | 929,85 Kč |
| 50 | 36,59420 Kč | 1 829,71 Kč |
| 100 | 36,00050 Kč | 3 600,05 Kč |
| 250 | 35,22936 Kč | 8 807,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,65654 Kč | 17 328,27 Kč |
| 1 000 | 34,09246 Kč | 34 092,46 Kč |
| 1 500 | 33,76640 Kč | 50 649,60 Kč |
| 2 500 | 33,35991 Kč | 83 399,77 Kč |
| 3 500 | 33,09453 Kč | 115 830,85 Kč |
| 5 000 | 32,81546 Kč | 164 077,30 Kč |
| Unit Price without VAT: | 40,20000 Kč |
|---|---|
| Unit Price with VAT: | 48,64200 Kč |








