Direct

MPM3612GLQ-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3612GLQ-ZTR-ND - Tape & Reel (TR) 1589-MPM3612GLQ-ZCT-ND - Cut Tape (CT) 1589-MPM3612GLQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3612GLQ-Z |
Description | 3V TO 22V INPUT, 1A, ULTRA LOW 5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 21.6V 1A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3612GLQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-FLGA Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 10-LGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 34,46200 Kč | 861,55 Kč |
| 100 | 30,86500 Kč | 3 086,50 Kč |
| 250 | 29,15028 Kč | 7 287,57 Kč |
| 500 | 28,11632 Kč | 14 058,16 Kč |
| 1 000 | 27,26569 Kč | 27 265,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,54696 Kč | 73 867,40 Kč |
| 5 000 | 29,06468 Kč | 145 323,40 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


