Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 22V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3612GLQ-33-Z

DigiKey Part Number
1589-MPM3612GLQ-33-ZTR-ND - Tape & Reel (TR)
1589-MPM3612GLQ-33-ZCT-ND - Cut Tape (CT)
1589-MPM3612GLQ-33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3612GLQ-33-Z
Description
3V TO 22VINPUT,1A, ULTRA-LOW 5A
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 22V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3612GLQ-33-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
22V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
3.3 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-FLGA Exposed Pad
Size / Dimension
0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)
Supplier Device Package
10-LGA (3x3)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,46800 Kč384,68 Kč
2535,12560 Kč878,14 Kč
10031,45710 Kč3 145,71 Kč
25029,70796 Kč7 426,99 Kč
50028,91424 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,86719 Kč67 167,98 Kč
5 00026,31461 Kč131 573,05 Kč
7 50026,03794 Kč195 284,55 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč