MPM3612GLQ-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 41,16000 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 21.6V 1A 3V - 22V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3612GLQ-Z

DigiKey Part Number
1589-MPM3612GLQ-ZTR-ND - Tape & Reel (TR)
1589-MPM3612GLQ-ZCT-ND - Cut Tape (CT)
1589-MPM3612GLQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3612GLQ-Z
Description
3V TO 22V INPUT, 1A, ULTRA LOW 5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 21.6V 1A 3V - 22V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3612GLQ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
22V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-FLGA Exposed Pad
Size / Dimension
0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)
Supplier Device Package
10-LGA (3x3)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,73300 Kč377,33 Kč
2534,46200 Kč861,55 Kč
10030,86500 Kč3 086,50 Kč
25029,15028 Kč7 287,57 Kč
50028,11632 Kč14 058,16 Kč
1 00027,26569 Kč27 265,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,54696 Kč73 867,40 Kč
5 00029,06468 Kč145 323,40 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč