Direct

MPM3612GLQ-P | |
|---|---|
DigiKey Part Number | 1589-MPM3612GLQ-PTR-ND - Tape & Reel (TR) 1589-MPM3612GLQ-PCT-ND - Cut Tape (CT) 1589-MPM3612GLQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3612GLQ-P |
Description | 3V TO 22V INPUT, 1A, ULTRA LOW 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 21.6V 1A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3612GLQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-FLGA Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 10-LGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 39,72800 Kč | 198,64 Kč |
| 10 | 39,07700 Kč | 390,77 Kč |
| 25 | 38,24160 Kč | 956,04 Kč |
| 50 | 37,62420 Kč | 1 881,21 Kč |
| 100 | 37,01530 Kč | 3 701,53 Kč |
| 250 | 36,22408 Kč | 9 056,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,63486 Kč | 17 817,43 Kč |
| 1 000 | 35,05490 Kč | 35 054,90 Kč |
| 1 500 | 34,71963 Kč | 52 079,44 Kč |
| 2 500 | 34,30166 Kč | 85 754,15 Kč |
| 3 500 | 34,02876 Kč | 119 100,66 Kč |
| 5 000 | 33,74160 Kč | 168 708,00 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |










