MP5016HGQH-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5016GQH-Z

DigiKey Part Number
1589-1690-2-ND - Tape & Reel (TR)
1589-1690-1-ND - Cut Tape (CT)
1589-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5016GQH-Z
Description
IC PWR LMT SWITCH N-CH 1:1 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2)
Datasheet
 Datasheet
EDA/CAD Models
MP5016GQH-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
15V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 15V
Current - Output (Max)
5A
Rds On (Typ)
43mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Over Current, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-QFN (1.5x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,50000 Kč27,50 Kč
1019,97600 Kč199,76 Kč
2518,10560 Kč452,64 Kč
10016,03490 Kč1 603,49 Kč
25015,04924 Kč3 762,31 Kč
50014,45478 Kč7 227,39 Kč
1 00013,96506 Kč13 965,06 Kč
2 50013,44835 Kč33 620,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,13694 Kč65 684,70 Kč
10 00012,88063 Kč128 806,30 Kč
15 00012,75222 Kč191 283,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,50000 Kč
Unit Price with VAT:33,27500 Kč