
MP5016GQH-P | |
---|---|
DigiKey Part Number | MP5016GQH-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5016GQH-P |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5016GQH-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 15V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 15V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 43mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 18,96488 Kč | 9 482,44 Kč |
1 000 | 18,35185 Kč | 18 351,85 Kč |
1 500 | 18,04475 Kč | 27 067,12 Kč |
2 500 | 17,70442 Kč | 44 261,05 Kč |
3 500 | 17,50559 Kč | 61 269,57 Kč |
5 000 | 17,31435 Kč | 86 571,75 Kč |
Unit Price without VAT: | 18,96488 Kč |
---|---|
Unit Price with VAT: | 22,94750 Kč |