

MPQ20056GJ-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ20056GJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ20056GJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ20056GJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20056GJ-AEC1-Z |
Description | IC REG LIN POS ADJ 250MA TSOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20056GJ-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 330 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,12000 Kč | 28,12 Kč |
10 | 20,39300 Kč | 203,93 Kč |
25 | 18,47200 Kč | 461,80 Kč |
100 | 16,36610 Kč | 1 636,61 Kč |
250 | 15,36172 Kč | 3 840,43 Kč |
500 | 14,75680 Kč | 7 378,40 Kč |
1 000 | 14,25855 Kč | 14 258,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 13,64351 Kč | 40 930,53 Kč |
6 000 | 13,34255 Kč | 80 055,30 Kč |
9 000 | 13,19178 Kč | 118 726,02 Kč |
15 000 | 13,02475 Kč | 195 371,25 Kč |
Unit Price without VAT: | 28,12000 Kč |
---|---|
Unit Price with VAT: | 34,02520 Kč |