
INA190A3IDCKR | |
|---|---|
DigiKey Part Number | 296-INA190A3IDCKRTR-ND - Tape & Reel (TR) 296-INA190A3IDCKRCT-ND - Cut Tape (CT) 296-INA190A3IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3IDCKR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.3V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 35 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 43,67100 Kč | 436,71 Kč |
| 25 | 39,94240 Kč | 998,56 Kč |
| 100 | 35,85060 Kč | 3 585,06 Kč |
| 250 | 33,89936 Kč | 8 474,84 Kč |
| 500 | 33,18528 Kč | 16 592,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,80730 Kč | 68 421,90 Kč |
| 6 000 | 22,34646 Kč | 134 078,76 Kč |
| 9 000 | 22,11571 Kč | 199 041,39 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |










