
MP4470AGL-Z | |
|---|---|
DigiKey Part Number | 1589-1670-2-ND - Tape & Reel (TR) 1589-1670-1-ND - Cut Tape (CT) 1589-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4470AGL-Z |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4470AGL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,09400 Kč | 730,94 Kč |
| 25 | 67,28600 Kč | 1 682,15 Kč |
| 100 | 60,90260 Kč | 6 090,26 Kč |
| 250 | 57,85872 Kč | 14 464,68 Kč |
| 500 | 57,82850 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 51,95833 Kč | 259 791,65 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |














