
MPL-AL4020-1R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL4020-1R2TR-ND - Tape & Reel (TR) 1589-MPL-AL4020-1R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AL4020-1R2 |
Description | FIXED IND 1.2UH 7.4A 12.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 7.4 A 12.2mOhm 2-SMD |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12.2mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Saturation (Isat) 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 100 | 19,46720 Kč | 1 946,72 Kč |
| 1 000 | 16,01370 Kč | 16 013,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,59368 Kč | 43 781,04 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










