
MP2326GD-Z | |
|---|---|
DigiKey Part Number | 1589-1581-2-ND - Tape & Reel (TR) 1589-1581-1-ND - Cut Tape (CT) 1589-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2326GD-Z |
Description | IC REG BUCK ADJ 4A 14QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2326GD-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 42,89480 Kč | 1 072,37 Kč |
| 100 | 38,56490 Kč | 3 856,49 Kč |
| 250 | 36,49704 Kč | 9 124,26 Kč |
| 500 | 35,25144 Kč | 17 625,72 Kč |
| 1 000 | 34,22590 Kč | 34 225,90 Kč |
| 2 500 | 33,14341 Kč | 82 858,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 32,49096 Kč | 162 454,80 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |














