
MP3326AGRE-P | |
|---|---|
DigiKey Part Number | 1589-MP3326AGRE-PTR-ND - Tape & Reel (TR) 1589-MP3326AGRE-PCT-ND - Cut Tape (CT) 1589-MP3326AGRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3326AGRE-P |
Description | IC LED DRIVER LINEAR 80MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM Dimming 80mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,94700 Kč | 569,47 Kč |
| 25 | 52,27680 Kč | 1 306,92 Kč |
| 100 | 47,15100 Kč | 4 715,10 Kč |
| 250 | 44,70392 Kč | 11 175,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,22984 Kč | 21 614,92 Kč |
| 1 000 | 42,01616 Kč | 42 016,16 Kč |
| 1 500 | 41,40861 Kč | 62 112,92 Kč |
| 2 500 | 40,73528 Kč | 101 838,20 Kč |
| 3 500 | 40,34172 Kč | 141 196,02 Kč |
| 5 000 | 39,96335 Kč | 199 816,75 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |









