


TMP390AQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP390AQDRLRQ1TR-ND - Tape & Reel (TR) 296-TMP390AQDRLRQ1CT-ND - Cut Tape (CT) 296-TMP390AQDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390AQDRLRQ1 |
Description | DUAL TRIP TEMPERATURE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390AQDRLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 19,73800 Kč | 98,69 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,54600 Kč | 438,65 Kč |
| 50 | 16,73540 Kč | 836,77 Kč |
| 100 | 15,99840 Kč | 1 599,84 Kč |
| 500 | 14,51676 Kč | 7 258,38 Kč |
| 1 000 | 13,96577 Kč | 13 965,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,99782 Kč | 51 991,28 Kč |
| 8 000 | 12,57326 Kč | 100 586,08 Kč |
| 12 000 | 12,34138 Kč | 148 096,56 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











