Direct

MP3326AGRE-Z | |
|---|---|
DigiKey Part Number | 1589-MP3326AGRE-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3326AGRE-Z |
Description | IC LED DRIVER LINEAR 80MA 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM Dimming 80mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 80mA | |
Frequency | 220Hz, 250Hz, 280Hz, 330Hz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,81494 Kč | 179 074,70 Kč |
| Unit Price without VAT: | 35,81494 Kč |
|---|---|
| Unit Price with VAT: | 43,33608 Kč |


