
MP4470AGL-P | |
|---|---|
DigiKey Part Number | 1589-1185-2-ND - Tape & Reel (TR) 1589-1185-1-ND - Cut Tape (CT) 1589-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4470AGL-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4470AGL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 78,74300 Kč | 787,43 Kč |
| 25 | 72,55240 Kč | 1 813,81 Kč |
| 100 | 65,74680 Kč | 6 574,68 Kč |
| 250 | 62,64796 Kč | 15 661,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,54438 Kč | 30 272,19 Kč |
| 1 000 | 58,93446 Kč | 58 934,46 Kč |
| 1 500 | 58,12835 Kč | 87 192,52 Kč |
| 2 500 | 57,23484 Kč | 143 087,10 Kč |
| 3 500 | 56,71278 Kč | 198 494,73 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |





