


LDLN025PU12R | |
|---|---|
DigiKey Part Number | 497-17646-2-ND - Tape & Reel (TR) 497-17646-1-ND - Cut Tape (CT) 497-17646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU12R |
Description | IC REG LINEAR 1.2V 250MA 4-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU12R Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 60dB (100Hz ~ 100KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 250 | 3,49912 Kč | 874,78 Kč |
| 500 | 3,32398 Kč | 1 661,99 Kč |
| 1 000 | 3,17973 Kč | 3 179,73 Kč |
| 2 500 | 3,05428 Kč | 7 635,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,90940 Kč | 14 547,00 Kč |
| 10 000 | 2,83433 Kč | 28 343,30 Kč |
| 15 000 | 2,79675 Kč | 41 951,25 Kč |
| 25 000 | 2,75511 Kč | 68 877,75 Kč |
| 35 000 | 2,73077 Kč | 95 576,95 Kč |
| 50 000 | 2,70736 Kč | 135 368,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







