
CDCE6214TWRGERQ1 | |
|---|---|
DigiKey Part Number | 296-CDCE6214TWRGERQ1TR-ND - Tape & Reel (TR) 296-CDCE6214TWRGERQ1CT-ND - Cut Tape (CT) 296-CDCE6214TWRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE6214TWRGERQ1 |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE6214TWRGERQ1 Models |
Category | Frequency - Max 350MHz |
Manufacturer Texas Instruments | Divider/Multiplier Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount, Wettable Flank |
Type Clock Generator | Grade Automotive |
PLL Yes | Qualification AEC-Q100 |
Input Differential or Single-Ended | Package / Case 24-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS | Supplier Device Package 24-VQFN (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 117,84100 Kč | 1 178,41 Kč |
| 25 | 109,07200 Kč | 2 726,80 Kč |
| 100 | 99,44650 Kč | 9 944,65 Kč |
| 250 | 95,54592 Kč | 23 886,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 87,00199 Kč | 261 005,97 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |







