
MP3924GU-P | |
|---|---|
DigiKey Part Number | 1589-MP3924GU-PTR-ND - Tape & Reel (TR) 1589-MP3924GU-PCT-ND - Cut Tape (CT) 1589-MP3924GU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3924GU-P |
Description | QUAD-PORT, IEEE 802.3AF/AT-COMPL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP3924GU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 25 | 48,13600 Kč | 1 203,40 Kč |
| 100 | 43,33360 Kč | 4 333,36 Kč |
| 250 | 41,04268 Kč | 10 260,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,66270 Kč | 19 831,35 Kč |
| 1 000 | 38,52629 Kč | 38 526,29 Kč |
| 1 500 | 37,95753 Kč | 56 936,29 Kč |
| 2 500 | 37,32697 Kč | 93 317,43 Kč |
| 3 500 | 36,95870 Kč | 129 355,45 Kč |
| 5 000 | 36,60447 Kč | 183 022,35 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |











