RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI-S-209-F-20-R

DigiKey Part Number
240-BMI-S-209-F-20-RTR-ND - Tape & Reel (TR)
240-BMI-S-209-F-20-RCT-ND - Cut Tape (CT)
240-BMI-S-209-F-20-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-S-209-F-20-R
Description
SBS,FRAM,TNR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-209-F-20-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Frame
Manufacturer
Laird-Signal Integrity Products
Height - Overall
0.079" (2.00mm)
Series
Length - Overall
1.156" (29.36mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Width - Overall
0.728" (18.50mm)
Part Status
Active
Mounting Type
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1025,73600 Kč257,36 Kč
2523,38320 Kč584,58 Kč
10020,79290 Kč2 079,29 Kč
25019,55660 Kč4 889,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
95018,23978 Kč17 327,79 Kč
1 90017,72773 Kč33 682,69 Kč
2 85017,47113 Kč49 792,72 Kč
4 75017,18700 Kč81 638,25 Kč
6 65017,02091 Kč113 189,05 Kč
9 50016,86123 Kč160 181,68 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč