


BMI-S-203-F-20-R | |
|---|---|
DigiKey Part Number | 903-BMI-S-203-F-20-RTR-ND - Tape & Reel (TR) 903-BMI-S-203-F-20-RCT-ND - Cut Tape (CT) 903-BMI-S-203-F-20-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-203-F-20-R |
Description | RF SHIELD 1.032"X1.032" T/H 2PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-203-F-20-R Models |
Category | Type Shield, 2-Piece |
Manufacturer Laird Technologies EMI | Height - Overall 0.079" (2.00mm) |
Series | Length - Overall 1.032" (26.21mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.032" (26.21mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,85700 Kč | 428,57 Kč |
| 25 | 39,18240 Kč | 979,56 Kč |
| 100 | 35,14440 Kč | 3 514,44 Kč |
| 250 | 33,22052 Kč | 8 305,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,47964 Kč | 23 609,73 Kč |
| 1 500 | 30,62768 Kč | 45 941,52 Kč |
| 2 250 | 30,20091 Kč | 67 952,05 Kč |
| 3 750 | 29,72841 Kč | 111 481,54 Kč |
| 5 250 | 29,45203 Kč | 154 623,16 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











