
CMX90A006Q7-R710 | |
|---|---|
DigiKey Part Number | 2032-CMX90A006Q7-R710TR-ND - Tape & Reel (TR) 2032-CMX90A006Q7-R710CT-ND - Cut Tape (CT) 2032-CMX90A006Q7-R710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX90A006Q7-R710 |
Description | 2 W 860 930 MHZ LINEAR PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC AMI, AMR, IoT, ISM, M2M, SRD, UHF 860MHz ~ 930MHz 16-VQFN (4x4) |
Datasheet | Datasheet |
Category | Gain 33dB |
Manufacturer CML Micro | RF Type AMI, AMR, IoT, ISM, M2M, SRD, UHF |
Series | Voltage - Supply 2.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 206mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 860MHz ~ 930MHz | Package / Case 16-VQFN Exposed Pad |
P1dB 33dBm | Supplier Device Package 16-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 25 | 119,66360 Kč | 2 991,59 Kč |
| 100 | 110,36340 Kč | 11 036,34 Kč |
| 250 | 104,79092 Kč | 26 197,73 Kč |
| 500 | 100,85760 Kč | 50 428,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,15229 Kč | 97 152,29 Kč |
| 2 000 | 93,66295 Kč | 187 325,90 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |











