


BMI-S-203-C-20 | |
|---|---|
DigiKey Part Number | BMI-S-203-C-20-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-203-C-20 |
Description | RF SHIELD 1.048" X 1.048" T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.048" (26.61mm) X 1.048" (26.61mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-203-C-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.069" (1.75mm) | |
Length - Overall | 1.048" (26.61mm) | |
Width - Overall | 1.048" (26.61mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 26,65080 Kč | 666,27 Kč |
| 100 | 23,76340 Kč | 2 376,34 Kč |
| 250 | 22,38808 Kč | 5 597,02 Kč |
| 750 | 21,14275 Kč | 15 857,06 Kč |
| 1 500 | 20,53353 Kč | 30 800,29 Kč |
| 3 000 | 20,03195 Kč | 60 095,85 Kč |
| 5 250 | 19,69272 Kč | 103 386,78 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











