
RFSW1012TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSW1012TR7TR-ND - Tape & Reel (TR) 2312-RFSW1012TR7CT-ND - Cut Tape (CT) 2312-RFSW1012TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSW1012TR7 |
Description | IC SW SPDT MMIC 75 OHM 12-QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Category | Impedance 50Ohm |
Manufacturer Qorvo | Voltage - Supply 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
RF Type CATV | Package / Case 12-UFQFN Exposed Pad |
Circuit SPDT | Supplier Device Package 12-QFN (2x2) |
IIP3 75dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 25 | 35,27680 Kč | 881,92 Kč |
| 100 | 27,71740 Kč | 2 771,74 Kč |
| 250 | 22,88784 Kč | 5 721,96 Kč |
| 500 | 19,31816 Kč | 9 659,08 Kč |
| 1 000 | 18,63363 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,22355 Kč | 38 058,88 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |











